- Home ›
- All Products›
- 1-103680-7
TE Connectivity / AMP Brand
1-103680-7
20 MTE COUPLING SHRD SR
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
20 MTE COUPLING SHRD SR
Search Keywords: 11036807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103680-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Latched
-
Mating Alignment:With
-
Number of Positions:20
-
Packaging Method:Package
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Width:.242 in, 7.8 mm
-
Product Length:2.085 in, 52.96 mm
-
Product Height:.582 in, 6.15 mm
-
Primary Product Material:Thermoplastic
-
Primary Product Color:Black
-
Connector Cover Type:Coupling Shroud
-
Operating Temperature (Max):105 °C, 221 °F
-
Termination Resistance:15 mΩ
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Connector & Contact Retention Accessory Type:Coupling Shroud
-
PCB Mount Retention:Without
-
CompactPCI:No
-
Number of Columns:20
-
Insulation Resistance:5000 MΩ
Tools/3D Models
+
Frequently Asked Questions
Is 1-103680-7 RoHS compliant?
Yes, 1-103680-7 is RoHS compliant.
What is the lead time for 1-103680-7?
The standard lead time for 1-103680-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
125
$2.70
250
$2.03
375
$1.89
500 +
$1.86
Click for Quote
Log in
to unlock special pricing