- Home ›
- All Products›
- 1-103680-6
1-103680-6
TE Connectivity / AMP Brand
19 MTE COUPLING SHRD SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
19 MTE COUPLING SHRD SR
Search Keywords: 11036806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103680-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Latched
-
Packaging Method:Package
-
Mating Alignment:With
-
Number of Positions:19
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Product Length:1.985 in, 50.42 mm
-
Product Height:.582 in, 6.15 mm
-
Product Width:.242 in, 7.8 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Material:Thermoplastic
-
Primary Product Color:Black
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Coupling Shroud
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:Without
-
Connector & Contact Retention Accessory Type:Coupling Shroud
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Termination Resistance:15 mΩ
-
Number of Columns:19
-
CompactPCI:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.17
250
$2.07
500
$1.83
1,000
$1.56
2,500
$1.52
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing