- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-103680-0
1-103680-0
TE Connectivity / AMP Brand
13 MTE COUPLING SHRD SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
13 MTE COUPLING SHRD SR
Product Highlights:
- Accessory
- Accessory Type = Shroud
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 13 Positions
Search Keywords: 11036800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103680-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:35.17 x 14.78 x 7.79 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$4.39
1,000
$2.32
1,500
$1.63
2,000 +
$1.60
Click for Quote
Log in
to unlock special pricing