Available Replacements
ROHs 등가
6-103672-4 6-103672-4 TE Connectivity / AMP Brand
6-103672-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103672-4

15 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
15 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 11036724
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103672-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Approved Standards: CSA LR7189 , UL E28476
PCB Mount Orientation: Right Angle
Packaging Quantity: 13
Contact Mating Area Plating Material: Tin-Lead
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Mount Alignment: Without
Mating Retention Type: Hold-Down
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Hold-Down
Connector & Contact Terminates To: Printed Circuit Board
Centerline (Pitch): .1 in, 2.54 mm
PCB Mount Retention: With
Dielectric Withstanding Voltage (Max): 600 V
Connector Height: .275 in, 6.99 mm
Termination Post & Tail Length: .13 in, 3.3 mm
PCB Connector Assembly Type: PCB Mount Header
Number of Rows: 1
Contact Base Material: Brass
Sealable: No
Housing Material: Thermoplastic
Contact Mating Area Length: .23 in, 5.84 mm
Circuit Application: Signal
Mating Square Post Dimension: .025 in, .64 mm
PCB Contact Termination Area Plating Material Finish: Bright
PCB Thickness (Recommended): .062 in, 1.57 mm
Insulation Resistance: 5000 MΩ
Mating Retention: With
Contact Type: Pin
PCB Contact Termination Area Plating Material: Tin-Lead
Termination Resistance: 15 mΩ
Contact Current Rating (Max): 3 A
Number of Positions: 15
UL Flammability Rating: UL 94V-0
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Contact Mating Area Plating Material Finish: Bright
Mating Alignment: With
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
Connector System: Wire-to-Board
Square Termination Post & Tail Dimension: .025 in, .64 mm
Contact Shape & Form: Square
Connector Length: 1.6 in, 40.64 mm
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Header Type: Fully Shrouded
Mating Alignment Type: Latched , Polarization
Primary Product Color: Black
Packaging Type: Box , Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103672-4 RoHS compliant?
No, 1-103672-4 is not RoHS compliant.
What is the lead time for 1-103672-4?
The standard lead time for 1-103672-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
Order Increment:
13
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
234
$4.87
468
$3.00
702
$2.38
936 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!