Available Replacements
ROHs 등가
6-103672-0 6-103672-0 TE Connectivity / AMP Brand
6-103672-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103672-0

11 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
11 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 11036720
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103672-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Contact Current Rating (Max): 3 A
PCB Mount Retention: With
Connector Mounting Type: Board Mount
Mating Alignment: With
Mating Retention: With
Housing Material: Thermoplastic
PCB Connector Assembly Type: PCB Mount Header
Dielectric Withstanding Voltage (Max): 600 V
Square Termination Post & Tail Dimension: .025 in, .64 mm
Termination Resistance: 15 mΩ
Number of Positions: 11
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector System: Wire-to-Board
Connector Height: .275 in, 6.99 mm
Contact Base Material: Brass
Mating Retention Type: Hold-Down
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
PCB Mount Alignment: Without
Mating Square Post Dimension: .025 in, .64 mm
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Centerline (Pitch): .1 in, 2.54 mm
Packaging Quantity: 17
Approved Standards: CSA LR7189 , UL E28476
PCB Contact Termination Area Plating Material Finish: Bright
PCB Mount Retention Type: Hold-Down
Circuit Application: Signal
Insulation Resistance: 5000 MΩ
Contact Type: Pin
Contact Mating Area Plating Material Finish: Bright
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Material: Tin-Lead
Connector & Contact Terminates To: Printed Circuit Board
Number of Rows: 1
Sealable: No
PCB Mount Orientation: Right Angle
Connector Length: 1.2 in, 30.48 mm
Contact Shape & Form: Square
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Termination Post & Tail Length: .13 in, 3.3 mm
PCB Thickness (Recommended): .062 in, 1.57 mm
Primary Product Color: Black
Packaging Type: Box , Tube
Mating Alignment Type: Latched , Polarization
Header Type: Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103672-0 RoHS compliant?
No, 1-103672-0 is not RoHS compliant.
What is the lead time for 1-103672-0?
The standard lead time for 1-103672-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
306
Order Increment:
17
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
306
$3.66
612
$2.26
918
$1.79
1,224 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!