Available Replacements
ROHs Equivalent
6-103669-9 6-103669-9 TE Connectivity / AMP Brand
6-103669-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103669-9

20 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
20 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 11036699
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103669-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Number of Positions: 20
Circuit Application: Signal
PCB Contact Termination Area Plating Material Finish: Bright
PCB Mount Retention Type: Swaged Retention Tails
Centerline (Pitch): .1 in, 2.54 mm
Connector System: Wire-to-Board
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Contact Mating Area Plating Material: Tin-Lead
Insulation Resistance: 5000 MΩ
Connector & Contact Terminates To: Printed Circuit Board
Contact Mating Area Plating Material Finish: Bright
Mating Square Post Dimension: .025 in, .64 mm
Number of Rows: 1
Mating Alignment: With
Sealable: No
Packaging Quantity: 40
PCB Mount Orientation: Vertical
Mating Retention: With
Contact Type: Pin
PCB Mount Alignment: Without
Termination Resistance: 15 mΩ
Dielectric Withstanding Voltage (Max): 600 V
Contact Mating Area Length: .23 in, 5.84 mm
Connector Height: .535 in, 13.59 mm
Contact Shape & Form: Square
PCB Mount Retention: With
Square Termination Post & Tail Dimension: .025 in, .64 mm
PCB Connector Assembly Type: PCB Mount Header
Mating Retention Type: Hold-Down
Termination Post & Tail Length: .13 in, 3.3 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Housing Material: Thermoplastic
Connector Mounting Type: Board Mount
PCB Thickness (Recommended): .062 in, 1.57 mm
Contact Base Material: Brass
Approved Standards: CSA LR7189 , UL E28476
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
PCB Contact Termination Area Plating Material: Tin-Lead
Connector Length: 2.1 in, 53.34 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Contact Current Rating (Max): 3 A
Mating Alignment Type: Latched , Polarization
Primary Product Color: Black
Header Type: Fully Shrouded
Packaging Type: Box , Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103669-9 RoHS compliant?
No, 1-103669-9 is not RoHS compliant.
What is the lead time for 1-103669-9?
The standard lead time for 1-103669-9 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
73 Weeks can ship 3/27/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$2.97
80
$2.88
280
$2.75
520
$2.40
1,000
$2.08
2,520
$2.02
5,000
$1.78
7,520 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!