Available Replacements
ROHs Equivalent
6-103669-1 6-103669-1 TE Connectivity / AMP Brand
6-103669-1

TE Connectivity / AMP Brand

In Stock: 21,147

Minimum Order: 16

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103669-1

12 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
12 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 12
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 11036691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103669-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Mating Retention: With
PCB Mount Orientation: Vertical
Mating Retention Type: Hold-Down
Termination Resistance: 15 mΩ
PCB Thickness (Recommended): .062 in, 1.57 mm
Square Termination Post & Tail Dimension: .025 in, .64 mm
Mating Square Post Dimension: .025 in, .64 mm
Sealable: No
Termination Post & Tail Length: .13 in, 3.3 mm
PCB Mount Retention: With
Connector Height: .535 in, 13.59 mm
Mating Alignment: With
Contact Current Rating (Max): 3 A
PCB Mount Alignment: Without
PCB Connector Assembly Type: PCB Mount Header
Packaging Quantity: 16
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Circuit Application: Signal
Contact Base Material: Brass
Termination Method to Printed Circuit Board: Through Hole - Solder
Insulation Resistance: 5000 MΩ
Number of Positions: 12
Contact Mating Area Length: .23 in, 5.84 mm
Number of Rows: 1
Connector Mounting Type: Board Mount
Approved Standards: CSA LR7189 , UL E28476
Contact Type: Pin
PCB Mount Retention Type: Swaged Retention Tails
Centerline (Pitch): .1 in, 2.54 mm
Dielectric Withstanding Voltage (Max): 600 V
UL Flammability Rating: UL 94V-0
Connector System: Wire-to-Board
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Contact Shape & Form: Square
Contact Mating Area Plating Material Finish: Bright
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
Connector & Contact Terminates To: Printed Circuit Board
Contact Mating Area Plating Material: Tin-Lead
PCB Contact Termination Area Plating Material Finish: Bright
PCB Contact Termination Area Plating Material: Tin-Lead
Housing Material: Thermoplastic
Connector Length: 1.3 in, 33.02 mm
Packaging Type: Box , Tube
Primary Product Color: Black
Header Type: Fully Shrouded
Mating Alignment Type: Latched , Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103669-1 RoHS compliant?
No, 1-103669-1 is not RoHS compliant.
What is the lead time for 1-103669-1?
The standard lead time for 1-103669-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
Order Increment:
16
21 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
576
$2.34
1,152
$1.46
1,728
$1.14
2,304 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!