Available Replacements
ROHs Eşdeğeri
6-103669-0 6-103669-0 TE Connectivity / AMP Brand
6-103669-0

TE Connectivity / AMP Brand

In Stock: 4,380

Minimum Order: 34

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103669-0

11 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
11 MTE HDR SRST LATCH W/HLDWN
Search Keywords: 11036690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103669-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103669-0 RoHS compliant?
No, 1-103669-0 is not RoHS compliant.
What is the lead time for 1-103669-0?
The standard lead time for 1-103669-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
306
Order Increment:
17
21 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
306
$3.50
612
$2.16
918
$1.71
1,224 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!