Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103653-3

14 MTE SHRD PIN HSG SR LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14 MTE SHRD PIN HSG SR LATCH
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 14
  • Housing Type = Pin
  • Number of Rows = Single
Search Keywords: 11036533
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-103653-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103653-3 RoHS compliant?
Yes, 1-103653-3 is RoHS compliant.
What is the lead time for 1-103653-3?
The standard lead time for 1-103653-3 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,301
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
29 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.61
250
$2.98
500
$2.86
750
$2.83
1,500
$2.80
2,250
$2.77
3,000 +
$2.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!