- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-103653-2
TE Connectivity / AMP Brand
1-103653-2
13 MTE SHRD PIN HSG SR LATCH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13 MTE SHRD PIN HSG SR LATCH
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 13
- Housing Type = Pin
- Number of Rows = Single
Search Keywords: 11036532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103653-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-103653-2 RoHS compliant?
Yes, 1-103653-2 is RoHS compliant.
What is the lead time for 1-103653-2?
The standard lead time for 1-103653-2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
29 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1,000
$6.20
2,000
$3.27
3,000
$2.25
4,000 +
$2.20
Click for Quote
Log in
to unlock special pricing