- Home ›
- All Products›
- 1-103648-2
1-103648-2
TE Connectivity / AMP Brand
13 MTE RCPT HSG SR RIB .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
13 MTE RCPT HSG SR RIB .100CL
Search Keywords: 11036482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103648-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Number of Positions:13
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Type within Housing:Locking Lance
-
Packaging Quantity:1
-
Housing Entry Configuration:Both Ends Closed
-
Packaging Method:Package
-
Connector Product Type:Housing
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Dielectric Withstanding Voltage (Max):600 VACrms
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.3 in, 32.96 mm
-
Connector Height:.098 in, 2.49 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$2.09
250
$1.57
375
$1.47
500 +
$1.44
Click for Quote
Log in
to unlock special pricing