- Home ›
- All Products›
- 1-103639-7
1-103639-7
TE Connectivity / AMP Brand
18 MTE HDR SRST LATCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18 MTE HDR SRST LATCH .100CL
Search Keywords: 11036397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103639-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Panel Mount Feature:Without
-
Dielectric Withstanding Voltage (Max):600 V
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Insulation Resistance:5000 MΩ
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Length:1.9 in, 48.26 mm
-
Number of Positions:18
-
Contact Mating Area Length:.23 in, 5.84 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Retention Type:Polarized Lock
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Current Rating (Max):3 A
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Base Material:Brass
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Material:Thermoplastic
-
Connector Height:.535 in, 13.59 mm
-
Contact Type:Pin
-
Mating Alignment:With
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Quantity:11
-
Termination Resistance:15 mΩ
-
PCB Contact Termination Area Plating Material Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Latched , Polarization
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
105
$2.72
209
$2.05
314
$1.91
418 +
$1.88
Click for Quote
Log in
to unlock special pricing