- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-103639-2
1-103639-2
TE Connectivity / AMP Brand
Header - Male Pin - 13 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Header - Male Pin - 13 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount.
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 13
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 11036392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103639-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,679
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
16
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
80
$2.55
100
$2.54
143
$2.53
285
$1.92
428
$1.79
570 +
$1.74
Click for Quote
Log in
to unlock special pricing
Accessories