Available Replacements
ROHs Equivalent
6-104910-6 6-104910-6 TE Connectivity / AMP Brand
6-104910-6

TE Connectivity / AMP Brand

In Stock: 1,331

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103638-6

17 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
17 MTE HDR SRST LATCH .100CL
Search Keywords: 11036386
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-103638-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Termination Resistance:
    15 mΩ
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Connector Height:
    .535 in, 13.59 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment:
    With
  • Connector Length:
    1.8 in, 45.72 mm
  • Contact Current Rating (Max):
    3 A
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • UL Flammability Rating:
    UL 94V-0
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Positions:
    17
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • Mating Retention Type:
    Polarized Lock
  • Housing Material:
    Thermoplastic
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Insulation Resistance:
    5000 MΩ
  • Dielectric Withstanding Voltage (Max):
    600 V
  • PCB Mount Orientation:
    Vertical
  • Number of Rows:
    1
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Packaging Quantity:
    44
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Mating Retention:
    With
  • PCB Mount Alignment:
    Without
  • Contact Base Material:
    Brass
  • Contact Shape & Form:
    Square
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Contact Type:
    Pin
  • Primary Product Color:
    Black
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
  • Mating Alignment Type:
    Latched , Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103638-6 RoHS compliant?
No, 1-103638-6 is not RoHS compliant.
What is the lead time for 1-103638-6?
The standard lead time for 1-103638-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
11 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
105
$7.90
209
$4.88
314
$3.85
418 +
$3.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!