Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1103637-1

HE.10.BU.S-VA.B1-10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
HE.10.BU.S-VA.B1-10
Search Keywords: 11036371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1103637-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Power Circuit Voltage: 500 V
Power Circuit Current: 16 A
Insert Style: Pin , Socket
Product Type: Connector
Packaging Method: Package
HTS Housings and Hoods: No
Product Size: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1103637-1 discontinued?
Yes, 1103637-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1103637-1 RoHS compliant?
Yes, 1103637-1 is RoHS compliant.
What is the lead time for 1103637-1?
The standard lead time for 1103637-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
9
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.261
9
$7.510
100
$5.560
500 +
$4.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!