Available Replacements
Эквивалент ROHs
6-103635-4 6-103635-4 TE Connectivity / AMP Brand
6-103635-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 468

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103635-4

15 MTE HDR SRRA LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
15 MTE HDR SRRA LATCH .100CL
Search Keywords: 11036354
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103635-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 15
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103635-4 RoHS compliant?
No, 1-103635-4 is not RoHS compliant.
What is the lead time for 1-103635-4?
The standard lead time for 1-103635-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
468
Order Increment:
13
25 Weeks can ship 5/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
468
$3.69
936
$2.27
1,404
$1.80
1,872 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!