Available Replacements
ROHs Eşdeğeri
6-103635-0 6-103635-0 TE Connectivity / AMP Brand
6-103635-0

TE Connectivity / AMP Brand

In Stock: 3,924

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103635-0

11 MTE HDR SRRA LATCH .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
11 MTE HDR SRRA LATCH .100CL
Search Keywords: 11036350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-103635-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103635-0 RoHS compliant?
No, 1-103635-0 is not RoHS compliant.
What is the lead time for 1-103635-0?
The standard lead time for 1-103635-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
612
Order Increment:
17
25 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
612
$4.03
1,224
$2.14
1,836
$1.51
2,448 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!