Available Replacements
ROHs Equivalent
6-103634-4 6-103634-4 TE Connectivity / AMP Brand
6-103634-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 468

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-103634-4

15 MTE HDR SRRA LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
15 MTE HDR SRRA LATCH .100CL
Search Keywords: 11036344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-103634-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    13
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Contact Base Material:
    Brass
  • Connector Length:
    1.6 in, 40.64 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    Without
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Sealable:
    No
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Retention Type:
    Polarized Lock
  • Number of Positions:
    15
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Current Rating (Max):
    3 A
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Pin
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Dielectric Withstanding Voltage (Max):
    600 V
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Resistance:
    15 mΩ
  • Mating Retention:
    With
  • PCB Mount Orientation:
    Right Angle
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Insulation Resistance:
    5000 MΩ
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Mating Area Length:
    .23 in, 5.84 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Packaging Quantity:
    13
  • Connector Height:
    .275 in, 6.99 mm
  • Packaging Type:
    Box , Tube
  • Mating Alignment Type:
    Latched , Polarization
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-103634-4 RoHS compliant?
No, 1-103634-4 is not RoHS compliant.
What is the lead time for 1-103634-4?
The standard lead time for 1-103634-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
Order Increment:
13
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
234
$4.69
468
$2.89
702
$2.28
936 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!