- Home ›
- All Products›
- 1-103577-5
1-103577-5
TE Connectivity / AMP Brand
MACH APL BAND W/POST 15 DPLX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MACH APL BAND W/POST 15 DPLX
Search Keywords: 11035775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103577-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
30000 -
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Tin-Lead
-
Packaging Quantity:30000
-
Contact Type:Pin
-
Wire Insulation Support:Without
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Packaging Method:Reel
-
Dielectric Withstanding Voltage (Max):750 V
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7,500
$0.9829
15,000
$0.5188
22,500
$0.3568
30,000 +
$0.3496
Click for Quote
Log in
to unlock special pricing