- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-103542-5
1-103542-5
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 32 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Description
+
Conn Unshrouded Header HDR 32 POS 2.54mm Press Fit ST Top Entry Thru-Hole Automotive Carton
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Standard
- 32 Positions
- Mating Post Length = 8.13 mm
Search Keywords: 11035425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103542-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Press Fit3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$8.58
40
$8.40
80
$8.25
200 +
$8.10
Click for Quote
Log in
to unlock special pricing