- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-103322-0
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-103322-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 20
- Mating Post Length = 8.08 mm
Search Keywords: 11033220
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-103322-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-103322-0 discontinued?
Yes, 1-103322-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-103322-0?
The recommended replacement for 1-103322-0 is 6-146250-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-103322-0 RoHS compliant?
Yes, 1-103322-0 is RoHS compliant.
What is the lead time for 1-103322-0?
The standard lead time for 1-103322-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.