- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1103153-1
1103153-1
TE Connectivity / AMP Brand
HMX.12/2.Sti.S
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HMX.12/2.Sti.S
Search Keywords: 11031531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Product Size:6
-
Color:Gray
-
Number of Poles:12+2
-
Product Type:Insert
-
Packaging Method:Loose Piece
-
Power Circuit Voltage:250 V
-
Power Circuit Current:10 A
-
Packaging Quantity:5
-
HTS Housings and Hoods:No
-
Contact Type:Socket
-
Insert Style:Pin
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.