- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1103099-4
1103099-4
TE Connectivity / AMP Brand
HF06.BU.C.AG.35
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HF06.BU.C.AG.35
Search Keywords: 11030994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103099-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Classification:Power
-
Contact Base Material:Copper Alloy
-
Product Type:Contact
-
Contact Mating Area Plating Material:Silver
-
Wire/Cable Type:Strand
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:5
-
Contact Current Rating (Max):150 A
-
Packaging Method:Box
-
Contact Type:Socket
-
Wire/Cable Size:35 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$43.78
10
$42.10
35
$40.48
90 +
$38.92
Click for Quote
Log in
to unlock special pricing