- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1103098-4
1103098-4
TE Connectivity / AMP Brand
HF06.STI.C.AG.35
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
HF06.STI.C.AG.35
Search Keywords: 11030984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103098-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.20
9
$38.48
17
$37.76
33
$37.03
40
$36.30
50
$29.04
100 +
$24.08
Click for Quote
Log in
to unlock special pricing