- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1103095-1
1103095-1
TE Connectivity / AMP Brand
HG-Q.4/2.Sti.C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HG-Q.4/2.Sti.C
Search Keywords: 11030951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1103095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$33.63
10
$33.55
30
$31.68
50
$25.97
100
$20.81
250 +
$17.18
Click for Quote
Log in
to unlock special pricing