Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1103073-2

Hood 180° Polyamide 6/6 Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Hood 180° Polyamide 6/6 Automotive
Search Keywords: 11030732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1103073-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hood
Angular Function: 180 °
Connector Type: Connector Headers and PCB Receptacles
Body Material: Polyamide 6/6
Dimension: 48.2 x 35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1103073-2 RoHS compliant?
Yes, 1103073-2 is RoHS compliant.
What is the lead time for 1103073-2?
The standard lead time for 1103073-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,940
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
10
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$10.56
50
$10.53
68
$10.51
135
$6.52
203
$5.14
270 +
$5.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!