- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-103058-0
1-103058-0
TE Connectivity / AMP Brand
24 LEVEL V COVER .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 LEVEL V COVER .125CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- 24 Positions
- Cover Type = Hermaphroditic
- Number of Cable Tie Paddle = Single
Search Keywords: 11030580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103058-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
Number of Rows:2
-
Profile:Standard
-
Accessory Type:Cover
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.125 in, 3.18 mm
-
For Use With:Level V IDC Receptacle Assemblies
-
Flame Retardant:Yes
-
Centerline (Pitch):.125 in, 3.18 mm
-
Body Material:Thermoplastic
-
Material:Thermoplastic
-
Cover Type:Hermaphroditic
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
625
$1.419
1,250
$0.873
1,875
$0.692
2,500 +
$0.678
Click for Quote
Log in
to unlock special pricing