- Home ›
- All Products›
- 1-103056-0
1-103056-0
TE Connectivity / AMP Brand
24 LEVEL V COVER .125CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24 LEVEL V COVER .125CL
Product Highlights:
- Cover
- Number of Positions = 24
- Cover Type = Hermaphroditic
- Number of Cable Tie Paddle = None
- 3.18 mm Centerline, Matrix
Search Keywords: 11030560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103056-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Product Profile:Standard
-
Primary Product Material:Thermoplastic
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.125 in, 3.18 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Hermaphroditic Cover
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
675
$3.30
1,350
$1.75
2,025
$1.23
2,700 +
$1.21
Click for Quote
Log in
to unlock special pricing