Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1103019-2

Conn Rectangular F 2Power/2Signal POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Rectangular F 2Power/2Signal POS Crimp ST Cable Mount
Search Keywords: 11030192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1103019-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Rectangular
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Number of Contacts: 2Power/2Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1103019-2 RoHS compliant?
Yes, 1103019-2 is RoHS compliant.
What is the lead time for 1103019-2?
The standard lead time for 1103019-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 761
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$40.21
100
$40.11
250
$40.01
480
$39.91
960
$20.39
1,440
$13.88
1,920 +
$13.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!