Available Replacements
ROHs Equivalent
6-146254-7 6-146254-7 TE Connectivity / AMP Brand
6-146254-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-102944-7

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 11029447
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-102944-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-102944-7 discontinued?
Yes, 1-102944-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-102944-7?
The recommended replacement for 1-102944-7 is 1-103328-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-102944-7 RoHS compliant?
No, 1-102944-7 is not RoHS compliant.
What is the lead time for 1-102944-7?
The standard lead time for 1-102944-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!