- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-102917-1
1-102917-1
TE Connectivity / AMP Brand
MOD IV RECP PLTD 50 SEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP PLTD 50 SEL
Search Keywords: 11029171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102917-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15625
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
15,625
$0.7083
31,250
$0.3618
46,875
$0.2463
62,500 +
$0.2413
Click for Quote
Log in
to unlock special pricing