- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1102898-1
1102898-1
TE Connectivity / AMP Brand
HEE.18.BU.C.B1-18
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEE.18.BU.C.B1-18
Search Keywords: 11028981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102898-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
613
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
6
$55.10
30
$54.97
40
$54.83
80
$29.03
120
$20.43
160 +
$20.02
Click for Quote
Log in
to unlock special pricing