- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1102895-1
1102895-1
TE Connectivity / AMP Brand
Conn Rectangular M 32 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Rectangular M 32 POS ST Panel Mount
Search Keywords: 11028951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
583
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$80.04
5
$79.84
10
$79.64
20
$49.01
30
$38.80
40 +
$38.03
Click for Quote
Log in
to unlock special pricing