- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-102845-1
Available Replacements
TE Connectivity / AMP Brand
1-102845-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 11028451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102845-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-102845-1 discontinued?
Yes, 1-102845-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-102845-1?
The recommended replacement for 1-102845-1 is 1-103240-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-102845-1 RoHS compliant?
Yes, 1-102845-1 is RoHS compliant.
What is the lead time for 1-102845-1?
The standard lead time for 1-102845-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.