- Home ›
- All Products›
- 1102840-7
1102840-7
TE Connectivity / AMP Brand
HF-EMVK12.STO.4M25G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HF-EMVK12.STO.4M25G
Search Keywords: 11028407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102840-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Accessory Type:Hood
-
Locking Device Type:Screwlock
-
Width:3.62 in, 92 mm
-
Color:Black
-
Corrosion Protected:Yes
-
Height:5.31 in, 135 mm
-
HTS Housings and Hoods:Yes
-
Packaging Quantity:3
-
Indicator Location:Top & Side
-
Length:7.24 in, 184 mm
-
Product Type:Accessory
-
Packaging Method:Box
-
Material:Die Cast Aluminum
-
Product Size:12
-
Thread Size:4xM25
-
Locking Device Location:Hood
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$250.04
3
$243.10
6
$239.77
12
$239.17
21 +
$233.37
Click for Quote
Log in
to unlock special pricing