- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1102792-2
1102792-2
TE Connectivity / AMP Brand
HIPK24/64.STO.2M25G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HIPK24/64.STO.2M25G
Search Keywords: 11027922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102792-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Length:6.142 in, 156 mm
-
HTS Housings and Hoods:Yes
-
Packaging Quantity:5
-
Thread Size:2xM25
-
Accessory Type:Hood
-
Product Type:Accessory
-
Locking Device Location:Hood
-
Height:3.543 in, 90 mm
-
Indicator Location:Top & Side
-
Width:2.087 in, 53 mm
-
Product Size:8
-
Packaging Method:Box & Carton
-
Material:Die Cast Aluminum
-
Color:Black
-
Locking Device Type:Screwlock
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$499.39
20
$263.57
30
$181.26
40 +
$177.64
Click for Quote
Log in
to unlock special pricing