- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1102760-2
1102760-2
TE Connectivity / AMP Brand
Connector Accessories Surface Mounted Housing Die Cast Aluminum Black Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Surface Mounted Housing Die Cast Aluminum Black Loose Piece
Search Keywords: 11027602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Surface Mounted Housing
-
Dimension:156 x 56 x 22 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$142.29
40
$75.33
60
$53.01
80 +
$51.95
Click for Quote
Log in
to unlock special pricing