- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1102755-3
1102755-3
TE Connectivity / AMP Brand
EMV24STO/STS229G-SO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
EMV24STO/STS229G-SO
Product Highlights:
- EMV Series
- Hood
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 90.00 x 53.00 mm
- Locking Device Type = None
Search Keywords: 11027553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1102755-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:8
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:156 x 90 x 57mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$132.27
3
$129.83
5
$127.37
10
$124.93
40
$122.48
50
$101.53
100 +
$88.64
Click for Quote
Log in
to unlock special pricing