- Home ›
- All Products›
- 1-102747-7
1-102747-7
TE Connectivity / AMP Brand
17 AMPMODU MT ASSY SR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
17 AMPMODU MT ASSY SR .100CL
Search Keywords: 11027477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102747-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Sealable:No
-
Number of Positions:12
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
490
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
490
$20.17
980
$10.30
1,470
$7.01
1,960 +
$6.87
Click for Quote
Log in
to unlock special pricing