- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-102681-5
1-102681-5
TE Connectivity / AMP Brand
40 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
40 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 40
- Cover Type = Latching
- Cover Side = Front
Search Keywords: 11026815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102681-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:50.8 x 19.05 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.47
50
$2.24
250
$2.16
500
$2.11
1,000
$1.87
2,500
$1.84
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing