- Home ›
- All Products›
- 1-102589-3
1-102589-3
TE Connectivity / AMP Brand
40 MODII 2PC HDR DRRA SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MODII 2PC HDR DRRA SHRD
Search Keywords: 11025893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102589-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Resistance:12 mΩ
-
Number of Positions:40
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Guide Pins
-
Circuit Application:Signal
-
Contact Type:Pin
-
Board-to-Board Configuration:Co-Planar
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector System:Board-to-Board
-
Mating Retention:Without
-
Contact Layout:Inline
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Current Rating (Max):3 A
-
Housing Material:Thermoplastic
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector Mounting Type:Board Mount
-
Operating Voltage:250 VAC
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Square
-
Assembly Process Feature:None
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Header Type:Partially Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
Order Increment:
8
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
336
$37.22
672
$19.01
1,008
$12.94
1,344 +
$12.68
Click for Quote
Log in
to unlock special pricing