Available Replacements
ROHs Equivalent
6-102567-6
6-102567-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

72 MODII 2PC HDR DR SHRD .100

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
72 MODII 2PC HDR DR SHRD .100
Search Keywords: 11025676
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-102567-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Number of Rows:
    2
  • PCB Mount Orientation:
    Vertical
  • Solder Process Feature:
    Board Standoff
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Connector Height:
    .55 in, 13.97 mm
  • Stack Height:
    .45 in, 11.43 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    20
  • Housing Material:
    Thermoplastic
  • Connector System:
    Board-to-Board
  • Mating Retention:
    Without
  • Contact Mating Area Plating Material:
    Gold
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Circuit Application:
    Signal
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Guide Pins
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Contact Current Rating (Max):
    3 A
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Number of Positions:
    72
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Board-to-Board Configuration:
    Parallel
  • Termination Resistance:
    12 mΩ
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .18 in, 4.57 mm
  • Operating Voltage:
    250 VAC
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin
  • Contact Base Material:
    Copper Alloy
  • Connector Mounting Type:
    Board Mount
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • Contact Shape & Form:
    Square
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
250
$27.01
500
$14.26
750
$9.80
1,000 +
$9.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!