- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-102541-5
1-102541-5
TE Connectivity / AMP Brand
34 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
34 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- 34 Positions
- Low Profile
- Cover Side = Front
Search Keywords: 11025415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102541-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:43.18 x 2.67 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,340
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$1.86
100
$1.67
250
$1.60
500
$1.55
1,000
$1.48
2,500
$1.46
5,000
$1.44
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing