- Home ›
- All Products›
- 1-102448-3
1-102448-3
TE Connectivity / AMP Brand
30 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30 AMPMODU MT ASSY DR .100CL
Search Keywords: 11024483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102448-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Housing Material:Thermoplastic
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Applied Pressure:Standard
-
Packaging Method:Tray
-
Insulation Resistance:5000 MΩ
-
Dielectric Withstanding Voltage (Max):750 V
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Number of Positions:30
-
Termination Resistance:12 mΩ
-
Number of Rows:2
-
Sealable:No
-
Packaging Quantity:80
-
Contact Type:Socket
-
Housing Entry Configuration:Both Ends Closed
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Length:1.5 in, 38.1 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Height:.24 in, 6.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
280
$51.36
560
$26.23
840
$17.86
1,120 +
$17.50
Click for Quote
Log in
to unlock special pricing