- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-102396-5
1-102396-5
TE Connectivity / AMP Brand
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
COVER MASS TERMINATION AMPMODU 2.54[.100] CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- 34 Positions
- Standard Profile
- Cover Type = Hermaphroditic
Search Keywords: 11023965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102396-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:43.18 x 7.49 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6834
600 +
$0.6630
Click for Quote
Log in
to unlock special pricing