Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-102394-8

40 AMP MODU MT HSG DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
40 AMP MODU MT HSG DR .100CL
Search Keywords: 11023948
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-102394-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-102394-8 RoHS compliant?
Yes, 1-102394-8 is RoHS compliant.
What is the lead time for 1-102394-8?
The standard lead time for 1-102394-8 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 563
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$13.99
50
$13.95
100
$13.92
210
$13.88
420
$7.35
630
$5.17
840 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!