Available Replacements
ROHs Equivalent
6-102393-1 6-102393-1 TE Connectivity / AMP Brand
6-102393-1

TE Connectivity / AMP Brand

In Stock: 106

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-102393-1

26 AMPMODU MT ASSY DR .100CL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
26 AMPMODU MT ASSY DR .100CL
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 26
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 11023931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-102393-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    90
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-102393-1 RoHS compliant?
No, 1-102393-1 is not RoHS compliant.
What is the lead time for 1-102393-1?
The standard lead time for 1-102393-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
21 Weeks can ship 3/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
45
$36.06
90
$22.19
135
$17.57
180 +
$17.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!