Image is representational - see mfr. specs

08 MODIV HSG COMP DR .100 POL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
08 MODIV HSG COMP DR .100 POL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 11023874
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-102387-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 761
Can Ship immediately
Minimum Order Quantity:
10
49 Weeks can ship 4/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.02
50
$2.70
100
$2.69
250
$2.60
500
$2.53
1,000
$2.52
2,500
$2.47
5,000 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!