- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-102387-3
1-102387-3
TE Connectivity / AMP Brand
44 MOD IV HSG COMP DR .100 POL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44 MOD IV HSG COMP DR .100 POL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 44
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 11023873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102387-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
49 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
250
$11.58
500
$6.13
750
$4.32
1,000 +
$4.23
Click for Quote
Log in
to unlock special pricing