Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-102387-0

AMPS Center Polarized Mod IV Wire-Applied Housing is made with flame retardant black thermoplastic and terminates 32-20 AWG di ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPS Center Polarized Mod IV Wire-Applied Housing is made with flame retardant black thermoplastic and terminates 32-20 AWG discrete wire. The contacts have insulation support and AMPS housings accept a variety of receptacle and pin contacts. Reliable matings are ensured via a dual cantilever contact beam with a built-in anti-overstress feature and the contacts within the Wire-Applied Housing carry a current rating of 3 amperes.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 50
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 11023870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-102387-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-102387-0 RoHS compliant?
Yes, 1-102387-0 is RoHS compliant.
What is the lead time for 1-102387-0?
The standard lead time for 1-102387-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,625
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.63
50
$3.83
100
$3.76
250
$3.68
500
$3.65
1,000
$3.61
2,500 +
$3.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!